Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13716617Copy
Manufacturer Standard Lead Time23 weeks
Order Code4224994
Product RangeSICMA Mini Sealed Series
Your Part Number
417 In Stock
Need more?
417 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.000 (CNY24.860) |
| 10+ | CNY16.050 (CNY18.1365) |
| 100+ | CNY12.850 (CNY14.5205) |
| 500+ | CNY11.420 (CNY12.9046) |
| 1000+ | CNY10.550 (CNY11.9215) |
| 2500+ | CNY9.910 (CNY11.1983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.00 (CNY24.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13716617Copy
Manufacturer Standard Lead Time23 weeks
Order Code4224994
Product RangeSICMA Mini Sealed Series
Product RangeSICMA Mini Sealed Series
No. of Positions6Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP68, IPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA Mini Sealed Series
No. of Positions
6Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv SICMA Mini Sealed 1.5 Series Automotive Contacts
IP Rating
IP68, IPX9K
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)