Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13694022Copy
Manufacturer Standard Lead Time27 weeks
Order Code3019205
Product RangeAPEX Mixed
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY26.440 (CNY29.8772) |
| 1000+ | CNY22.940 (CNY25.9222) |
| 2500+ | CNY21.760 (CNY24.5888) |
| 5000+ | CNY20.580 (CNY23.2554) |
| 10000+ | CNY20.170 (CNY22.7921) |
| 20000+ | CNY19.760 (CNY22.3288) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,644.00 (CNY2,987.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13694022Copy
Manufacturer Standard Lead Time27 weeks
Order Code3019205
Product RangeAPEX Mixed
Technical Datasheet
Product RangeAPEX Mixed
No. of Positions14Ways
For Use WithAptiv APEX 150 & APEX 2.5 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP69K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX Mixed
No. of Positions
14Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv APEX 150 & APEX 2.5 Series Pin Contacts
IP Rating
IP69K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)