Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13625160Copy
Order Code3019212
Product RangeAPEX 150
Your Part Number
185 In Stock
Need more?
185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.450 (CNY36.6685) |
| 10+ | CNY23.470 (CNY26.5211) |
| 100+ | CNY14.480 (CNY16.3624) |
| 250+ | CNY14.020 (CNY15.8426) |
| 500+ | CNY13.560 (CNY15.3228) |
| 1000+ | CNY13.430 (CNY15.1759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.45 (CNY36.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13625160Copy
Order Code3019212
Product RangeAPEX 150
Technical Datasheet
Product RangeAPEX 150
No. of Positions16Ways
For Use WithAptiv APEX 150 Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP69K
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 150
No. of Positions
16Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv APEX 150 Series Automotive Pin Contacts
IP Rating
IP69K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)