Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13596792Copy
Order Code4224985
Product RangeCTS 1.5 Locking Lance Unsealed Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.380 (CNY12.8594) |
| 10+ | CNY9.050 (CNY10.2265) |
| 100+ | CNY8.190 (CNY9.2547) |
| 500+ | CNY5.960 (CNY6.7348) |
| 1000+ | CNY5.660 (CNY6.3958) |
| 2500+ | CNY5.350 (CNY6.0455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.38 (CNY12.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13596792Copy
Order Code4224985
Product RangeCTS 1.5 Locking Lance Unsealed Series
Product RangeCTS 1.5 Locking Lance Unsealed Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper, Iron
Contact PlatingGold
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
CTS 1.5 Locking Lance Unsealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv CTS 1.5 Locking Lance Unsealed Series Automotive Housings
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)