Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No13548633Copy
Manufacturer Standard Lead Time46 weeks
Order Code4224983
Product RangeHDK 2.8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.260 (CNY1.4238) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.70 (CNY22.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No13548633Copy
Manufacturer Standard Lead Time46 weeks
Order Code4224983
Product RangeHDK 2.8 Series
Product RangeHDK 2.8 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper, Chromium, Silicon, Titanium
Contact PlatingSilver
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HDK 2.8 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Chromium, Silicon, Titanium
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv HDK 2.8 Series Automotive Receptacle Housings
Contact Plating
Silver
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)