Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12110127Copy
Manufacturer Standard Lead Time20 weeks
Order Code2888070
Product RangeMetri-Pack 800
Your Part Number
2,889 In Stock
Need more?
2,889 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.330 (CNY24.1029) |
| 10+ | CNY12.590 (CNY14.2267) |
| 100+ | CNY11.400 (CNY12.882) |
| 500+ | CNY10.920 (CNY12.3396) |
| 1000+ | CNY9.930 (CNY11.2209) |
| 2500+ | CNY8.200 (CNY9.266) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.33 (CNY24.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12110127Copy
Manufacturer Standard Lead Time20 weeks
Order Code2888070
Product RangeMetri-Pack 800
Technical Datasheet
Product RangeMetri-Pack 800
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAptiv Metri-Pack 800 Series 12129380, 12160893, 15336743 Receptacle Automotive Housing Connectors
Contact Material-
Contact PlatingSilver
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 800
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv Metri-Pack 800 Series 12129380, 12160893, 15336743 Receptacle Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)