Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12089040Copy
Manufacturer Standard Lead Time30 weeks
Order Code2888068
Product RangeWeather Pack
Your Part Number
96,145 In Stock
Need more?
96,145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 2500+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY1.010 (CNY1.1413) |
| 10000+ | CNY0.949 (CNY1.0724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY242.00 (CNY273.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12089040Copy
Manufacturer Standard Lead Time30 weeks
Order Code2888068
Product RangeWeather Pack
Technical Datasheet
Product RangeWeather Pack
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Weather Pack
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Aptiv Weather Pack Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000798
.jpg)