Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12084891Copy
Manufacturer Standard Lead Time28 weeks
Order Code2888067
Product RangeMetri-Pack 280
Your Part Number
924 In Stock
Need more?
924 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.300 (CNY21.809) |
| 10+ | CNY13.740 (CNY15.5262) |
| 100+ | CNY8.180 (CNY9.2434) |
| 500+ | CNY8.070 (CNY9.1191) |
| 1000+ | CNY7.580 (CNY8.5654) |
| 2500+ | CNY7.570 (CNY8.5541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.30 (CNY21.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12084891Copy
Manufacturer Standard Lead Time28 weeks
Order Code2888067
Product RangeMetri-Pack 280
Technical Datasheet
Product RangeMetri-Pack 280
No. of Positions5Ways
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating30A
SVHCNo SVHC (27-Jun-2024)
Product Overview
12084891 is a 5-way, MetriPack (M/P) 280 sealed connector.
- Operating temperature range from -40°C to 125°C
- Gray-medium colour
- 180° cable exit orientation
- Female gender
- 29.9mm length, 48.3mm width, 25mm height
- Cavity lock primary locking mechanism
- 2.8mm contact size
- PA 66 primary material
Technical Specifications
Product Range
Metri-Pack 280
No. of Positions
5Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv Metri-Pack 280 Series 12077412 Socket Contact
IP Rating
-
Current Rating
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)