Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12084200Copy
Manufacturer Standard Lead Time20 weeks
Order Code2888065
Product RangeMetri-Pack 150
Your Part Number
8,512 In Stock
Need more?
8,512 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.901 (CNY1.0181) |
| 500+ | CNY0.894 (CNY1.0102) |
| 1000+ | CNY0.887 (CNY1.0023) |
| 2500+ | CNY0.870 (CNY0.9831) |
| 5000+ | CNY0.713 (CNY0.8057) |
| 10000+ | CNY0.637 (CNY0.7198) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY90.10 (CNY101.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12084200Copy
Manufacturer Standard Lead Time20 weeks
Order Code2888065
Product RangeMetri-Pack 150
Technical Datasheet
Product RangeMetri-Pack 150
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 150
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Aptiv Metri-Pack 150 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
.jpg)