Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12065298Copy
Manufacturer Standard Lead Time24 weeks
Order Code2888057
Product RangeMetri-Pack 150
Your Part Number
5,147 In Stock
Need more?
5,147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY7.970 (CNY9.0061) |
| 100+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.330 (CNY8.2829) |
| 1000+ | CNY6.380 (CNY7.2094) |
| 2500+ | CNY5.880 (CNY6.6444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.24 (CNY9.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12065298Copy
Manufacturer Standard Lead Time24 weeks
Order Code2888057
Product RangeMetri-Pack 150
Technical Datasheet
Product RangeMetri-Pack 150
No. of Positions4Ways
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating14A
SVHCNo SVHC (27-Jun-2024)
Product Overview
12065298 is a 4-way, MetriPack (M/P) 1.5 sealed connector. Typical applications include commercial vehicles (trucks), agriculture, robotics.
- Operating temperature range from -40°C to 125°C
- Black colour
- 180° cable exit orientation
- Female gender
- 26mm length, 22.3mm width, 24.8mm height
- Cavity lock primary locking mechanism
- 1.5mm contact size
- PA 66 primary material
Technical Specifications
Product Range
Metri-Pack 150
No. of Positions
4Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv Metri-Pack 150 Series 12048074 Socket Contact
IP Rating
-
Current Rating
14A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005307
.jpg)