Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12047931Copy
Order Code2888041
Product RangeMetri-Pack 150
Your Part Number
398 In Stock
Need more?
398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.500 (CNY12.995) |
| 50+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY6.580 (CNY7.4354) |
| 250+ | CNY6.110 (CNY6.9043) |
| 500+ | CNY5.630 (CNY6.3619) |
| 1500+ | CNY4.750 (CNY5.3675) |
Price for:Each
Minimum: 10
Multiple: 10
CNY115.00 (CNY129.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12047931Copy
Order Code2888041
Product RangeMetri-Pack 150
Product RangeMetri-Pack 150
No. of Positions8Ways
For Use WithAptiv Metri-Pack 150 Series 12045773 Pin Contact
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating14A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 150
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv Metri-Pack 150 Series 12045773 Pin Contact
IP Rating
-
Current Rating
14A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)