Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12034269Copy
Manufacturer Standard Lead Time19 weeks
Order Code2888032
Product RangeMetri-Pack 630
Your Part Number
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.010 (CNY11.3113) |
| 50+ | CNY9.100 (CNY10.283) |
| 100+ | CNY7.070 (CNY7.9891) |
| 250+ | CNY6.660 (CNY7.5258) |
| 500+ | CNY6.250 (CNY7.0625) |
| 1500+ | CNY5.830 (CNY6.5879) |
Price for:Each
Minimum: 10
Multiple: 10
CNY100.10 (CNY113.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12034269Copy
Manufacturer Standard Lead Time19 weeks
Order Code2888032
Product RangeMetri-Pack 630
Product RangeMetri-Pack 630
No. of Positions2Ways
For Use WithAptiv Metri-Pack 630 Series 12066493 Pin Contact
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating46A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 630
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv Metri-Pack 630 Series 12066493 Pin Contact
IP Rating
-
Current Rating
46A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)