Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12033769Copy
Order Code2888028
Product RangeMetri-Pack 630
Your Part Number
6,019 In Stock
Need more?
6,019 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.560 (CNY25.4928) |
| 10+ | CNY16.090 (CNY18.1817) |
| 100+ | CNY12.100 (CNY13.673) |
| 500+ | CNY11.730 (CNY13.2549) |
| 1000+ | CNY10.540 (CNY11.9102) |
| 2500+ | CNY10.350 (CNY11.6955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.56 (CNY25.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12033769Copy
Order Code2888028
Product RangeMetri-Pack 630
Technical Datasheet
Product RangeMetri-Pack 630
No. of Positions2Ways
For Use WithAptiv Metri-Pack 630 Series 12020156 Socket Contact
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating46A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 630
No. of Positions
2Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv Metri-Pack 630 Series 12020156 Socket Contact
IP Rating
-
Current Rating
46A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)