Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12015792Copy
Order Code2888018
Product RangeWeather Pack Tower
Your Part Number
4,704 In Stock
19,800 more incoming. You can reserve stock now
4,704 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY16.450 (CNY18.5885) |
| 100+ | CNY8.070 (CNY9.1191) |
| 250+ | CNY7.700 (CNY8.701) |
| 500+ | CNY7.320 (CNY8.2716) |
| 1000+ | CNY6.430 (CNY7.2659) |
| 2500+ | CNY5.530 (CNY6.2489) |
Price for:Each
Minimum: 10
Multiple: 10
CNY164.50 (CNY185.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12015792Copy
Order Code2888018
Product RangeWeather Pack Tower
Technical Datasheet
Product RangeWeather Pack Tower
No. of Positions2Ways
For Use WithAptiv Weather Pack Series 12089188 Socket Contact
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating20A
SVHCNo SVHC (04-Feb-2026)
Product Overview
12015792 is a 2-way, Weather-Pack sealed connector.
- Black colour
- 180° cable exit orientation
- Female gender
- 40.8mm length, 21.5mm width, 20.8mm height
- Cavity lock primary locking mechanism
- 2.6mm contact size
- PA 66 primary material
Technical Specifications
Product Range
Weather Pack Tower
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Aptiv Weather Pack Series 12089188 Socket Contact
IP Rating
-
Current Rating
20A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004554
.jpg)