Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12010717Copy
Manufacturer Standard Lead Time18 weeks
Order Code2888013
Product RangeWeather Pack
Your Part Number
1,464 In Stock
980 more incoming. You can reserve stock now
1,464 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.340 (CNY10.5542) |
| 100+ | CNY6.400 (CNY7.232) |
| 250+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY5.520 (CNY6.2376) |
| 1000+ | CNY4.860 (CNY5.4918) |
| 2500+ | CNY4.770 (CNY5.3901) |
Price for:Each
Minimum: 10
Multiple: 10
CNY93.40 (CNY105.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12010717Copy
Manufacturer Standard Lead Time18 weeks
Order Code2888013
Product RangeWeather Pack
Product RangeWeather Pack
No. of Positions3Ways
For Use WithAptiv Weather Pack Series 12089040 Pin Contact
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating20A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Weather Pack
No. of Positions
3Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv Weather Pack Series 12089040 Pin Contact
IP Rating
-
Current Rating
20A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)