Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10820499Copy
Order Code4224963
Product RangeSICMA Inline Unsealed Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.450 (CNY10.6785) |
| 100+ | CNY6.630 (CNY7.4919) |
| 500+ | CNY5.210 (CNY5.8873) |
| 1000+ | CNY4.490 (CNY5.0737) |
| 2500+ | CNY3.910 (CNY4.4183) |
| 5000+ | CNY3.580 (CNY4.0454) |
Price for:Each
Minimum: 10
Multiple: 10
CNY94.50 (CNY106.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10820499Copy
Order Code4224963
Product RangeSICMA Inline Unsealed Series
Product RangeSICMA Inline Unsealed Series
No. of Positions6Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA Inline Unsealed Series
No. of Positions
6Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SICMA Inline sealed 1.5 Series Automotive Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)