Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10820160Copy
Manufacturer Standard Lead Time24 weeks
Order Code4224961
Product RangeSICMA Mini Sealed Series
Your Part Number
774 In Stock
Need more?
774 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.970 (CNY11.2661) |
| 10+ | CNY7.880 (CNY8.9044) |
| 100+ | CNY7.150 (CNY8.0795) |
| 500+ | CNY5.200 (CNY5.876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.97 (CNY11.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10820160Copy
Manufacturer Standard Lead Time24 weeks
Order Code4224961
Product RangeSICMA Mini Sealed Series
Product RangeSICMA Mini Sealed Series
No. of Positions2Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA Mini Sealed Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SICMA Mini Sealed 1.5 Series Automotive Contacts
IP Rating
IP68
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)