Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10811880Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996292
Product RangeSICMA 1.5/2.8 Series
Your Part Number
292 In Stock
Need more?
292 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.380 (CNY55.7994) |
| 10+ | CNY39.710 (CNY44.8723) |
| 100+ | CNY29.550 (CNY33.3915) |
| 250+ | CNY27.320 (CNY30.8716) |
| 500+ | CNY24.940 (CNY28.1822) |
| 1000+ | CNY23.540 (CNY26.6002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.38 (CNY55.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10811880Copy
Manufacturer Standard Lead Time14 weeks
Order Code3996292
Product RangeSICMA 1.5/2.8 Series
Product RangeSICMA 1.5/2.8 Series
No. of Positions29Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP6K7
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 1.5/2.8 Series
No. of Positions
29Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv SICMA 1.5 & 2.8 Panel Through Sealed Series Pin Contacts
IP Rating
IP6K7
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
.jpg)