Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10779294Copy
Manufacturer Standard Lead Time24 weeks
Order Code4224956
Product RangeSICMA Inline Unsealed Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 2500+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY1.110 (CNY1.2543) |
| 10000+ | CNY1.040 (CNY1.1752) |
Price for:Each
Minimum: 100
Multiple: 100
CNY147.00 (CNY166.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10779294Copy
Manufacturer Standard Lead Time24 weeks
Order Code4224956
Product RangeSICMA Inline Unsealed Series
Product RangeSICMA Inline Unsealed Series
No. of Positions2Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA Inline Unsealed Series
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SICMA Inline sealed 1.5 Series Automotive Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)