Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10776517Copy
Manufacturer Standard Lead Time46 weeks
Order Code4224951
Product RangeSICMA Sealed Full Interconnect Series
Your Part Number
58 In Stock
80 more incoming. You can reserve stock now
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.250 (CNY174.3025) |
| 10+ | CNY125.670 (CNY142.0071) |
| 25+ | CNY97.080 (CNY109.7004) |
| 100+ | CNY65.410 (CNY73.9133) |
| 250+ | CNY64.110 (CNY72.4443) |
| 500+ | CNY62.800 (CNY70.964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.25 (CNY174.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10776517Copy
Manufacturer Standard Lead Time46 weeks
Order Code4224951
Product RangeSICMA Sealed Full Interconnect Series
Product RangeSICMA Sealed Full Interconnect Series
No. of Positions90Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA Sealed Full Interconnect Series
No. of Positions
90Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv SICMA Sealed Full Interconnect 1.5 Series Automotive Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)