Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10757671Copy
Manufacturer Standard Lead Time11 weeks
Order Code3019177
Product RangeAPEX 2.8
Your Part Number
983 In Stock
Need more?
983 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.700 (CNY33.561) |
| 10+ | CNY23.070 (CNY26.0691) |
| 100+ | CNY16.440 (CNY18.5772) |
| 500+ | CNY14.800 (CNY16.724) |
| 1000+ | CNY14.340 (CNY16.2042) |
| 2500+ | CNY12.860 (CNY14.5318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.70 (CNY33.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10757671Copy
Manufacturer Standard Lead Time11 weeks
Order Code3019177
Product RangeAPEX 2.8
Technical Datasheet
Product RangeAPEX 2.8
No. of Positions3Ways
For Use WithAptiv APEX 2.8 Series Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 2.8
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv APEX 2.8 Series Automotive Socket Contacts
IP Rating
IP68
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
.jpg)