Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10737780Copy
Manufacturer Standard Lead Time19 weeks
Order Code4904200
Product RangeMetri-Pack 280 Series
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.850 (CNY10.0005) |
| 100+ | CNY6.280 (CNY7.0964) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY4.850 (CNY5.4805) |
| 1000+ | CNY4.550 (CNY5.1415) |
| 2500+ | CNY4.310 (CNY4.8703) |
Price for:Each
Minimum: 10
Multiple: 10
CNY88.50 (CNY100.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10737780Copy
Manufacturer Standard Lead Time19 weeks
Order Code4904200
Product RangeMetri-Pack 280 Series
Product RangeMetri-Pack 280 Series
No. of Positions2Ways
For Use WithAptiv Metri-Pack 280 Series Automotive Contacts
Connector Body MaterialNylon 6 (Polyamide 6) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Metri-Pack 280 Series
No. of Positions
2Ways
Connector Body Material
Nylon 6 (Polyamide 6) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Aptiv Metri-Pack 280 Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00388
.jpg)