Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10730124Copy
Manufacturer Standard Lead Time13 weeks
Order Code4224936
Your Part Number
7,033 In Stock
Need more?
7,033 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.222 (CNY0.2509) |
| 1000+ | CNY0.162 (CNY0.1831) |
| 2500+ | CNY0.146 (CNY0.165) |
| 5000+ | CNY0.138 (CNY0.1559) |
| 10000+ | CNY0.130 (CNY0.1469) |
| 20000+ | CNY0.128 (CNY0.1446) |
Price for:Each
Minimum: 100
Multiple: 100
CNY22.20 (CNY25.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10730124Copy
Manufacturer Standard Lead Time13 weeks
Order Code4224936
Accessory TypePlug Seal
For Use WithAptiv 5.2mm Cavity Connectors
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Plug Seal
Product Range
-
For Use With
Aptiv 5.2mm Cavity Connectors
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
.jpg)