Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10717597Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904198
Product RangeMetri-Pack 280 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.460 (CNY8.4298) |
| 100+ | CNY5.300 (CNY5.989) |
| 500+ | CNY4.720 (CNY5.3336) |
| 1000+ | CNY4.090 (CNY4.6217) |
| 2500+ | CNY3.840 (CNY4.3392) |
| 5000+ | CNY3.640 (CNY4.1132) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.60 (CNY84.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10717597Copy
Manufacturer Standard Lead Time15 weeks
Order Code4904198
Product RangeMetri-Pack 280 Series
Product RangeMetri-Pack 280 Series
No. of Positions2Ways
For Use WithAptiv Metri-Pack 280 Series Automotive Contacts
Connector Body MaterialNylon 6 (Polyamide 6) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Metri-Pack 280 Series
No. of Positions
2Ways
Connector Body Material
Nylon 6 (Polyamide 6) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Aptiv Metri-Pack 280 Series Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00766
.jpg)