Print Page
Image is for illustrative purposes only. Please refer to product description.

319 In Stock
Need more?
319 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.060 (CNY28.3178) |
| 5+ | CNY23.790 (CNY26.8827) |
| 10+ | CNY22.510 (CNY25.4363) |
| 20+ | CNY21.750 (CNY24.5775) |
| 50+ | CNY20.980 (CNY23.7074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.06 (CNY28.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoC1131/28Copy
Order Code1426651
Technical Datasheet
For Use WithToggle-Actuated Circuit Breakers
Product Range-
Product Overview
The C1131/28 is a full toggle Switch Boot is molded from a high tear-strength silicone rubber bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. Switch boot is suitable for APM HEXSEAL and E-SEEL toggle switches.
- Black color
- Exceeds 15PSI internal and 1500PSI external pressure range
- 50000 Actuations operational life
Applications
Industrial
Technical Specifications
For Use With
Toggle-Actuated Circuit Breakers
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003414
