Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoPT65101L508Copy
Manufacturer Standard Lead Time23 weeks
Order Code1082477
Product RangePT65 Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.800 (CNY56.274) |
| 5+ | CNY45.640 (CNY51.5732) |
| 10+ | CNY41.470 (CNY46.8611) |
| 20+ | CNY38.870 (CNY43.9231) |
| 50+ | CNY36.260 (CNY40.9738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPT65101L508Copy
Manufacturer Standard Lead Time23 weeks
Order Code1082477
Product RangePT65 Series
Technical Datasheet
Product RangePT65 Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current400mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCTo Be Advised
Product Overview
The PT65-101-L508 is a through-hole Rotary Switch with 5.08mm spacing right angle terminal, screwdriver PA 4.6 actuator and BCD coding. The PT65 series switch has gold over nickel plated phosphor bronze contact, tin plated terminal and UL94V-0 high temperature thermoplastic base/cover.
- Save board space
- Highly reliable
- Solder and flux sealed, washable
- 80mΩ Maximum initial contact resistance
- 100MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
PT65 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Flushed
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
