Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,374.020 (CNY2,682.6426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,374.02 (CNY2,682.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M31L081A is a Miniature Resistive Joystick with rubber boot kit mounting bezel, spring centring, 3 axes handle. The M Series miniature joystick is a low profile potentiometric controller providing precision multi-axes finger-positioning control. It is ideal for applications requiring a compact low operating force controller. The M Series is the de facto standard industrial joystick for the CCTV professional.
- Potentiometric sensing
- Low profile design
- 90° Mechanical angle
- Spring handle action
Applications
Imaging, Video & Vision, Test & Measurement
Technical Specifications
No. of Axes
3
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Round
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
56°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12882
