Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoM11Q061PCopy
Manufacturer Standard Lead Time23 weeks
Order Code1124084
Your Part Number
22 In Stock
10 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,752.170 (CNY1,979.9521) |
| 5+ | CNY1,539.760 (CNY1,739.9288) |
| 10+ | CNY1,510.030 (CNY1,706.3339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,752.17 (CNY1,979.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoM11Q061PCopy
Manufacturer Standard Lead Time23 weeks
Order Code1124084
Technical Datasheet
No. of Axes2
Track Resistance5kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle StyleStraight Tip
Product Range-
Product Overview
The M11Q061P is a 2-axes Miniature Joystick with straight tip handle style. It has been designed for keyboard and other installations which have a limited amount of available space. 25° from design centre in all directions joystick travel and thumb tab provides up to 180° of potentiometer calibration.
- 5million Minimum mechanical life
- Precision ground stainless steel main ball pivot
- 3/16" Brass plated stick shaft
- +1% Return to centre repeatability
- Front or rear panel mounting
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Axes
2
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
-
Track Resistance
5kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Straight Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
