Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoA01MMESP352B+PEACopy
Manufacturer Standard Lead Time27 weeks
Order Code1082385
Product RangeA01 Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.960 (CNY362.6848) |
| 5+ | CNY305.090 (CNY344.7517) |
| 10+ | CNY293.360 (CNY331.4968) |
| 20+ | CNY287.500 (CNY324.875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY320.96 (CNY362.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoA01MMESP352B+PEACopy
Manufacturer Standard Lead Time27 weeks
Order Code1082385
Product RangeA01 Series
Technical Datasheet
Contact ConfigurationDPST-CO
Switch OperationOff-(On)
Switch TerminalsQuick Connect, Solder
Contact Current Max6A
Contact Voltage AC Nom250V
Contact Voltage DC Nom12V
Pushbutton Actuator Style-
IP RatingIP65
Product RangeA01 Series
SVHCTo Be Advised
Product Overview
- Puhbutton switch in robust polycarbonate enclosure
- Knockouts for popular conduit sizes
Technical Specifications
Contact Configuration
DPST-CO
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
-
Product Range
A01 Series
Switch Operation
Off-(On)
Contact Current Max
6A
Contact Voltage DC Nom
12V
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Alternatives for A01MMESP352B+PEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113
