Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No9633NCDBCopy
Order Code2888960
Product Range9000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY107.500 (CNY121.475) |
| 100+ | CNY98.700 (CNY111.531) |
| 250+ | CNY87.590 (CNY98.9767) |
| 500+ | CNY79.130 (CNY89.4169) |
| 1000+ | CNY74.900 (CNY84.637) |
Price for:Each
Minimum: 50
Multiple: 50
CNY5,375.00 (CNY6,073.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No9633NCDBCopy
Order Code2888960
Product Range9000 Series
Technical Datasheet
Product Range9000 Series
Contact ConfigurationSPST-NO
Pushbutton Actuator StyleRound Plunger
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
9000 Series
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Contact Current AC Max
-
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
