Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No4R182S1E55126Copy
Order Code1428458
Product Range4000 Series
Your Part Number
22 In Stock
100 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY697.250 (CNY787.8925) |
| 5+ | CNY648.810 (CNY733.1553) |
| 10+ | CNY644.710 (CNY728.5223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY697.25 (CNY787.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No4R182S1E55126Copy
Order Code1428458
Product Range4000 Series
Technical Datasheet
No. of Axes1
Track Resistance5kohm
Supply Voltage Max12V
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle StyleConical
Product Range4000 Series
SVHCTo Be Advised
Product Overview
4R182S1E55126 is a 4000 series range of robust, industrial-quality potentiometer joystick for internal and external applications. It shares the same, all-metal mechanism to provide the finest performance and service life over a wide range of temperatures and loads. It employs high quality plastic film potentiometers, yielding a service life of many millions of cycles.
- Closed body, one axes, 5K (55°) pots
- Standard spring, conical handle, circular bezel, standard boot
- Two standard mounting options, low current drain
- Variety of potentiometer option, robust, all metal mechanism
- IP65 above panel, inherently immune to RFI
- Optional centre-detect micro switching, +/-2% linearity
- Glass filled ABS or steel body material, neoprene or santoprene boot material
- 1W at 70°C - derate to 0W at 125°C (power rating)
- Resistance tolerance is +/-20%
- Operating temperature range from -20°C to +55°C
Technical Specifications
No. of Axes
1
Supply Voltage Max
12V
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
4000 Series
Track Resistance
5kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Conical
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 4R182S1E55126
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
