Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3D2ZBE08520Copy
Manufacturer Standard Lead Time27 weeks
Order Code2362633
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY748.480 (CNY845.7824) |
| 5+ | CNY736.010 (CNY831.6913) |
| 10+ | CNY710.640 (CNY803.0232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY748.48 (CNY845.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3D2ZBE08520Copy
Manufacturer Standard Lead Time27 weeks
Order Code2362633
Technical Datasheet
No. of Axes-
Contact Current AC Max10A
Contact Voltage AC Max250V
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions-
Switch TerminalsQuick Connect
Lever Travel24°
Handle StyleRound
Rotation Electrical Angle-
Product Range-
Product Overview
The 3D2-ZBE-08-520 is a 2-pole Switch Joystick for harsh environments, with round handle and + & - limiter supplied modifier. The 1000 HE series are sprung to centre and are supplied with an open square gate. As a standard option the 1000 HE series may be factory fitted with either a single axis (-), cross (+) or diagonal (X) metal limiter. All joysticks are supplied as standard without a cable harness, allowing the user flexibility of connection. Alternatively the joystick may be factory configured with cable harness, upon customer request.
- 22mm Diameter bush mounting
- V4 Switch
- Oil/acid/alkali-resistant boot
- Outer hex nut for wrench tightening
Applications
Industrial
Technical Specifications
No. of Axes
-
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
Switch Terminals
Quick Connect
Handle Style
Round
Product Range
-
Contact Current AC Max
10A
Contact Current DC Max
-
No. of Switch Positions
-
Lever Travel
24°
Rotation Electrical Angle
-
Technical Docs (1)
Alternatives for 3D2ZBE08520
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
