Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3D1ZBE08520Copy
Manufacturer Standard Lead Time27 weeks
Order Code2362632
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY466.930 (CNY527.6309) |
| 5+ | CNY457.600 (CNY517.088) |
| 10+ | CNY448.260 (CNY506.5338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY466.93 (CNY527.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3D1ZBE08520Copy
Manufacturer Standard Lead Time27 weeks
Order Code2362632
Technical Datasheet
No. of Axes-
Contact Current AC Max10A
Contact Voltage AC Max250V
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions-
Switch TerminalsQuick Connect
Lever Travel24°
Handle StyleRound
Rotation Electrical Angle-
Product Range-
Product Overview
The 3D1-ZBE-08-520 is a 1-pole round Switch Joystick for harsh environment. It has + and - limiter supplied modifier. This 1000 HE series product is supplied as standard with two sealing boots, one internal to the joystick mechanism and one external to the panel, which delivers a more reliable seal over the service life of the product. It features stainless steel lever and mineral filled nylon-6 body.
- Double seal
- Oil, acid and alkali resistant boot
- 22mm diameter bush mounting
- Outer hex nut for wrench tightening
- IP67 Protection rating
- 1 Million operations mechanical life
Applications
Industrial
Technical Specifications
No. of Axes
-
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
Switch Terminals
Quick Connect
Handle Style
Round
Product Range
-
Contact Current AC Max
10A
Contact Current DC Max
-
No. of Switch Positions
-
Lever Travel
24°
Rotation Electrical Angle
-
Technical Docs (1)
Alternatives for 3D1ZBE08520
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
