Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,565.250 (CNY4,028.7325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,565.25 (CNY4,028.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No100-550BLK
Order Code1829788
Technical Datasheet
No. of Axes3
Supply Voltage Max5V
Centre Voltage-
No. of Switch Positions-
Supply Current32mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsUSB
Handle Style-
Lever Travel-
Rotation Electrical Angle36°
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
3
Centre Voltage
-
Supply Current
32mA
Contact Voltage AC Max
-
Handle Style
-
Rotation Electrical Angle
36°
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
USB
Lever Travel
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
