Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No917-BKCopy
Manufacturer Standard Lead Time4 weeks
Order Code2949156
Product RangeSB350 Series
Your Part Number
1,440 In Stock
Need more?
1,440 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.220 (CNY104.2086) |
| 10+ | CNY79.590 (CNY89.9367) |
| 25+ | CNY74.880 (CNY84.6144) |
| 100+ | CNY65.200 (CNY73.676) |
| 250+ | CNY63.540 (CNY71.8002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.22 (CNY104.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No917-BKCopy
Manufacturer Standard Lead Time4 weeks
Order Code2949156
Product RangeSB350 Series
Technical Datasheet
Product RangeSB350 Series
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Max0AWG
For Use WithAnderson SB350 Series Housing Connectors
Wire Size AWG Min-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SB350 Series
Contact Termination Type
Crimp
For Use With
Anderson SB350 Series Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Gender
-
Wire Size AWG Max
0AWG
Wire Size AWG Min
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339
