Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG1736ARDZCopy
Manufacturer Standard Lead Time21 weeks
Order Code5103471
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,258.590 (CNY1,422.2067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,258.59 (CNY1,422.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG1736ARDZCopy
Manufacturer Standard Lead Time21 weeks
Order Code5103471
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADG1736
Kit Application TypeSwitch
Application Sub TypeAnalogue Switch and Multiplexer
Kit ContentsEvaluation Board ADG1736
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Switch
Kit Contents
Evaluation Board ADG1736
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADG1736
Application Sub Type
Analogue Switch and Multiplexer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
