Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8829_EVM_EB_SHIELDCopy
Order Code4845641
Also Known AsTMF8829_EVM_EB_SHIELD, Q65115A1850
Your Part Number
1 In Stock
9 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY748.940 (CNY846.3022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY748.94 (CNY846.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8829_EVM_EB_SHIELDCopy
Order Code4845641
Also Known AsTMF8829_EVM_EB_SHIELD, Q65115A1850
Board TypeShield Board
IC / Module UsedTMF8829
Application Sub TypeTime-of-Flight Sensor
Kit ContentsEval Module TMF8829
SVHCNo SVHC (25-Jun-2025)
Product Overview
TMF8829_EVM_EB_SHIELD is an evaluation kit. The TMF8829 MCU shield board is designed to fit the Arduino UNO µC development board format. This board features a small breakaway section, which includes the TMF8829 device. The board also features a USB interface to allow direct connection to the evaluation GUI. It is ideal for depth-based object detection and scene mapping, gesture control for headphones and wearables, smart appliances such as lawn mowers or coffee machines, industrial robotics, logistics, and camera autofocus.
- TMF8829 IC / module used
- A clear introduction to direct Time-of-Flight sensing technology
- Understanding of on-chip processing for distance, confidence, and ambient light data
Technical Specifications
Board Type
Shield Board
Application Sub Type
Time-of-Flight Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
TMF8829
Kit Contents
Eval Module TMF8829
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001