
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,053.960 (CNY2,320.9748) |
Product Information
Product Overview
TMF8829_EVM_DB_DEMO is an evaluation kit. The TMF8829 evaluation kit comes with everything needed to evaluate the TMF8829 multi-zone direct Time-of-Flight sensors. The evaluation kit comprises a ToF sensor enclosure and sample glass, USB Type A to micro-USB cable, USB Flash drive with EVM GUI software, and EVM documentation. The TMF8829 Time-of-Flight (hereafter referred to as ‘ToF’) EVM demonstration kit provides a way to evaluate TMF8829 optical sensors. It is ideal for depth-based object detection and scene mapping, gesture control for headphones and wearables, smart appliances such as lawn mowers or coffee machines, industrial robotics, logistics, and camera autofocus.
- A clear introduction to direct Time-of-Flight sensing technology
- Understanding of on-chip processing for distance, confidence, and ambient light data
Contents
TMF8829 sensor EVM enclosure and sample glass, USB type A to micro-USB cable(s).
Technical Specifications
Evaluation Kit
Time-of-Flight Sensor
No SVHC (25-Jun-2025)
TMF8829
Eval Module TMF8829, Sensor EVM Enclosure, Sample Glass, USB Type-A to Micro-USB Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate