Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULFP1.VC-CBCI-45-V3V4Copy
Manufacturer Standard Lead Time34 weeks
Order Code4575860
Product RangeOSLON UV 3535 Series
Also Known AsSU CULFP1.VC-CBCI-45-V3V4-350-R18, Q65113A4412
Your Part Number
4,047 In Stock
2,500 more incoming. You can reserve stock now
4,047 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.790 (CNY125.1927) |
| 5+ | CNY108.580 (CNY122.6954) |
| 10+ | CNY106.360 (CNY120.1868) |
| 25+ | CNY104.150 (CNY117.6895) |
| 50+ | CNY101.930 (CNY115.1809) |
| 100+ | CNY99.720 (CNY112.6836) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY110.79 (CNY125.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULFP1.VC-CBCI-45-V3V4Copy
Manufacturer Standard Lead Time34 weeks
Order Code4575860
Product RangeOSLON UV 3535 Series
Also Known AsSU CULFP1.VC-CBCI-45-V3V4-350-R18, Q65113A4412
Technical Datasheet
UV LED TypeUV-C
Wavelength265nm
Radiant Power115mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If350mA
Forward Voltage6.2V
Product RangeOSLON UV 3535 Series
Technology / MaterialUV Flip chip
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-C
Radiant Power
115mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
6.2V
Technology / Material
UV Flip chip
Wavelength
265nm
Angle of Half Intensity
60°
Forward Current If
350mA
Product Range
OSLON UV 3535 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001