Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL UL90AT08
Order Code3479203
Also Known AsSPL UL90AT08, Q65112A2621
Your Part Number
56 In Stock
Need more?
7 Next business day delivery available(Shanghai stock)
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.150 (CNY185.4895) |
| 5+ | CNY144.930 (CNY163.7709) |
| 10+ | CNY125.700 (CNY142.041) |
| 25+ | CNY117.530 (CNY132.8089) |
| 50+ | CNY109.360 (CNY123.5768) |
| 100+ | CNY101.190 (CNY114.3447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.15 (CNY185.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSPL UL90AT08
Order Code3479203
Also Known AsSPL UL90AT08, Q65112A2621
Technical Datasheet
Wavelength Typ905nm
No. of Pins3Pins
Diode Case StyleTO-56
Output Power125W
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating40A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
TO-56
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
40A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
3Pins
Output Power
125W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318