Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4770SCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4313111
Re-Reel2981795RL
Cut Tape2981795
Product RangeSYNIOS P2720 Series
Also Known AsSFH 4770S, Q65111A9246
Your Part Number
2,189 In Stock
4,000 more incoming. You can reserve stock now
2,189 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.010 | CNY75.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.010 (CNY16.9613) |
| 50+ | CNY13.300 (CNY15.029) |
| 100+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY9.600 (CNY10.848) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY8.470 (CNY9.5711) |
| 6000+ | CNY8.390 (CNY9.4807) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4770SCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4313111
Re-Reel2981795RL
Cut Tape2981795
Product RangeSYNIOS P2720 Series
Also Known AsSFH 4770S, Q65111A9246
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity120°
Diode Case StyleSMD
Radiant Intensity (Ie)370mW/Sr
Rise Time11ns
Fall Time tf14ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.85V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeSYNIOS P2720 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
11ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
120°
Radiant Intensity (Ie)
370mW/Sr
Fall Time tf
14ns
Forward Voltage VF Max
3.85V
Operating Temperature Max
100°C
Product Range
SYNIOS P2720 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064