Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4717AS A01
Order Code
Re-Reel2981787RL
Cut Tape2981787
Product RangeOSLON Black Series
Also Known AsSFH 4717AS A01, Q65112A1518
Your Part Number
431 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
427 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.090 | CNY29.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.090 (CNY32.8717) |
| 5+ | CNY25.250 (CNY28.5325) |
| 10+ | CNY21.410 (CNY24.1933) |
| 25+ | CNY19.890 (CNY22.4757) |
| 50+ | CNY18.370 (CNY20.7581) |
| 100+ | CNY16.840 (CNY19.0292) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4717AS A01
Order Code
Re-Reel2981787RL
Cut Tape2981787
Product RangeOSLON Black Series
Also Known AsSFH 4717AS A01, Q65112A1518
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity50°
Diode Case StyleSMD
Radiant Intensity (Ie)1000mW/Sr
Rise Time10ns
Fall Time tf15ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.65V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q101
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSLON Black Series (850 nm) - 50°
- Package: clear silicone
- Corrosion Robustness Class: 3B
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C
- Stress Test Qualification for Automotive Grade Discrete Semiconductors.
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- IR lightsource with high efficiency
- Double stack emitter
- Low thermal resistance (Max. 9K/W)
- Centroid wavelength 850nm
- Optimized for high current pulse operation
Applications
Safety, Imaging, Video & Vision, Sensing & Instrumentation
Notes
The device is protected by ESD device which is connected in parallel to the Chip.
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2 - 1 year
Angle of Half Intensity
50°
Radiant Intensity (Ie)
1000mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.65V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084