Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4180S A01Copy
Order Code
Re-Reel3479211RL
Cut Tape3479211
Product RangeOSLON Piccolo Series
Also Known AsSFH 4180S A01, Q65112A9067
Your Part Number
6,444 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
6,434 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.570 | CNY21.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.570 (CNY24.3741) |
| 5+ | CNY18.610 (CNY21.0293) |
| 10+ | CNY15.640 (CNY17.6732) |
| 25+ | CNY14.510 (CNY16.3963) |
| 50+ | CNY13.380 (CNY15.1194) |
| 100+ | CNY12.240 (CNY13.8312) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4180S A01Copy
Order Code
Re-Reel3479211RL
Cut Tape3479211
Product RangeOSLON Piccolo Series
Also Known AsSFH 4180S A01, Q65112A9067
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity65°
Diode Case StyleSMD
Radiant Intensity (Ie)280mW/Sr
Rise Time9ns
Fall Time tf16ns
Forward Current If(AV)1A
Forward Voltage VF Max3.2V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q102
Product RangeOSLON Piccolo Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 4180S A01 is an OSLON® Piccolo high power infrared emitter (940nm). Application includes access control (IRIS/Vein scan, face recognition), CCTV surveillance, driver monitoring / seat occupancy detection, eye tracking, gesture recognition, safety and security, CCTV.
- Clear silicone package, corrosion robustness class: 3B, AEC-Q102 qualified
- ESD: 2KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- IR light source with high efficiency, double stack emitter
- 940nm centroid wavelength, 1000 to 1400mW total radiant flux range (IF = 1A, tp = 10ms Φe)
- 950nm typical peak wavelength (F = 1000mA, tp = 10ms, TA = 25°C)
- 9ns typical rise time (10% / 90%, F = 1A, IF = 1000mA, tp = 10ms, TA = 25°C)
- 16ns typical fall time (10% / 90%, F = 1A, IF = 1000mA, tp = 10ms, TA = 25°C)
- 3.4V typical forward voltage (F = 2A, tp = 100µs, IF = 1000mA, tp = 10ms, TA = 25°C)
- Typical temperature coefficient of voltage is -2mV / K (F = 1000mA, tp = 10ms, TA = 25°C)
- Operating temperature range from -40°C to 105°C
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
9ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
65°
Radiant Intensity (Ie)
280mW/Sr
Fall Time tf
16ns
Forward Voltage VF Max
3.2V
Operating Temperature Max
105°C
Product Range
OSLON Piccolo Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001