Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4043Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2981751RL
Cut Tape2981751
Product RangeCHIPLED Series
Also Known AsSFH 4043, Q65111A3691
Your Part Number
2,330 In Stock
Need more?
2,330 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.660 | CNY23.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.210 (CNY3.6273) |
| 25+ | CNY2.920 (CNY3.2996) |
| 50+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.320 (CNY2.6216) |
| 150+ | CNY2.280 (CNY2.5764) |
| 200+ | CNY2.230 (CNY2.5199) |
| 250+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4043Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2981751RL
Cut Tape2981751
Product RangeCHIPLED Series
Also Known AsSFH 4043, Q65111A3691
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity140°
Diode Case StyleSMD
Radiant Intensity (Ie)6mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeCHIPLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
140°
Radiant Intensity (Ie)
6mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
CHIPLED Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000762