Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3711
Order Code
Re-Reel2981750RL
Cut Tape2981750
Product RangeCHIPLED
Also Known AsQ65111A2362
Your Part Number
50 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.450 | CNY22.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.450 (CNY5.0285) |
| 50+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY2.190 (CNY2.4747) |
| 1500+ | CNY2.150 (CNY2.4295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3711
Order Code
Re-Reel2981750RL
Cut Tape2981750
Product RangeCHIPLED
Also Known AsQ65111A2362
Technical Datasheet
Wavelength Typ570nm
Viewing Angle120°
Power Consumption-
No. of Pins2Pins
Transistor Case Style0805
Product RangeCHIPLED
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
570nm
Power Consumption
-
Transistor Case Style
0805
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
CHIPLED
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015