Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3605Copy
Order Code
Full Reel4313101
Re-Reel2981748RL
Cut Tape2981748
Product RangeMIDLED
Also Known AsSFH 3605-Z, Q65110A1574
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.870 | CNY49.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.870 (CNY11.1531) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.140 (CNY9.1982) |
| 500+ | CNY7.250 (CNY8.1925) |
| 1000+ | CNY6.800 (CNY7.684) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY6.610 (CNY7.4693) |
| 6000+ | CNY4.970 (CNY5.6161) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3605Copy
Order Code
Full Reel4313101
Re-Reel2981748RL
Cut Tape2981748
Product RangeMIDLED
Also Known AsSFH 3605-Z, Q65110A1574
Technical Datasheet
Wavelength Typ990nm
Viewing Angle40°
Power Consumption130mW
No. of Pins2Pins
Transistor Case StyleSMD
Product RangeMIDLED
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
990nm
Power Consumption
130mW
Transistor Case Style
SMD
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
40°
No. of Pins
2Pins
Product Range
MIDLED
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008