Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 300Copy
Manufacturer Standard Lead Time12 weeks
Order Code2981724
Also Known AsSFH 300, Q62702P1189
Your Part Number
338 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.410 (CNY2.7233) |
| 10+ | CNY1.650 (CNY1.8645) |
| 25+ | CNY1.470 (CNY1.6611) |
| 50+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY1.100 (CNY1.243) |
| 150+ | CNY1.080 (CNY1.2204) |
| 200+ | CNY1.060 (CNY1.1978) |
| 250+ | CNY1.030 (CNY1.1639) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.05 (CNY13.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 300Copy
Manufacturer Standard Lead Time12 weeks
Order Code2981724
Also Known AsSFH 300, Q62702P1189
Technical Datasheet
Wavelength Typ880nm
Viewing Angle50°
Power Consumption200mW
No. of Pins2Pins
Transistor Case StyleSide Looking
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
880nm
Power Consumption
200mW
Transistor Case Style
Side Looking
Automotive Qualification Standard
-
Viewing Angle
50°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035