Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2716 A01Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4313098
Re-Reel2981723RL
Cut Tape2981723
Product RangeCHIPLED
Also Known AsSFH 2716 A01, Q65112A0954
Your Part Number
212 In Stock
33,000 more incoming. You can reserve stock now
212 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.770 | CNY23.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.770 (CNY5.3901) |
| 50+ | CNY4.140 (CNY4.6782) |
| 100+ | CNY3.500 (CNY3.955) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1500+ | CNY2.680 (CNY3.0284) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.330 (CNY2.6329) |
| 9000+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2716 A01Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4313098
Re-Reel2981723RL
Cut Tape2981723
Product RangeCHIPLED
Also Known AsSFH 2716 A01, Q65112A0954
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity620nm
Angle of Half Sensitivity ±60°
Dark Current10pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCHIPLED
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
620nm
Dark Current
10pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0805
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
CHIPLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635