Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2703Copy
Order Code
Re-Reel3499700RL
Cut Tape3499700
Product RangeCHIPLED
Also Known AsSFH 2703, Q65112A8147
Your Part Number
2,478 In Stock
Need more?
2,478 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.380 | CNY36.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.380 (CNY8.3394) |
| 50+ | CNY6.600 (CNY7.458) |
| 100+ | CNY5.810 (CNY6.5653) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1500+ | CNY4.590 (CNY5.1867) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2703Copy
Order Code
Re-Reel3499700RL
Cut Tape3499700
Product RangeCHIPLED
Also Known AsSFH 2703, Q65112A8147
Technical Datasheet
No. of Pins2Pins
Diode Case Style-
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±65°
Dark Current0.1nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCHIPLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
0.1nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
-
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
CHIPLED
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336