Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2270RCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4313091
Re-Reel2981701RL
Cut Tape2981701
Product RangeTOPLED
Also Known AsSFH 2270R, Q65110A9911
Your Part Number
73 In Stock
4,000 more incoming. You can reserve stock now
73 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.400 | CNY32.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.400 (CNY7.232) |
| 50+ | CNY5.870 (CNY6.6331) |
| 100+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.280 (CNY4.8364) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.810 (CNY4.3053) |
| 6000+ | CNY3.600 (CNY4.068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2270RCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4313091
Re-Reel2981701RL
Cut Tape2981701
Product RangeTOPLED
Also Known AsSFH 2270R, Q65110A9911
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity560nm
Angle of Half Sensitivity ±60°
Dark Current5pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeTOPLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
560nm
Dark Current
5pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SMD
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
TOPLED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035